Microchip TechnologyMCP16418T-I/UNDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.8V to 5.25V Synchronous Step Up Single-Out 1.8V to 5.25V 0.6A 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 575 | |
| Yes | |
| 1 | |
| 1.8 to 5.25 | |
| 0.6 | |
| 0.8 | |
| 5.25 | |
| 0.8 to 5.25 | |
| 5 | |
| 0.5%/V | |
| 0.2% | |
| 96 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

