Microchip TechnologyMCP1640D-I/MCDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Up | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 2 to 5.5 | |
| 0.35 | |
| 0.65 | |
| 5.5 | |
| 0.65 to 5.5 | |
| 19 | |
| 0.01%/V(Typ) | |
| 0.01%(Typ) | |
| 96(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Adjust the voltage level of your devices with this step up MCP1640D-I/MC DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.35(Typ) A. With a small input voltage of 0.65 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 2 to 5.5 V, this is power management at its best. This converter is 96(typ) % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 0.01%(Typ) and line regulation of 0.01%/V(Typ). This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

