Microchip TechnologyMCP16312-E/MSDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 2 to 24 | |
| 1(Min) | |
| 4.4 | |
| 30 | |
| 44 | |
| 95 | |
| 1@HBM/0.2@MM | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down MCP16312-E/MS DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 1(Min) A. This will operate at a minimum voltage of 4.4 V and a maximum voltage of 30 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 2 to 24 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 500(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

