Microchip TechnologyMCP16301T-E/CHDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 2 to 15 | |
| 0.6(Min) | |
| 4 | |
| 30 | |
| 4 to 30 | |
| 1.3 | |
| 2000 | |
| 0.01%/V(Typ) | |
| 96(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down MCP16301T-E/CH DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.6 A. Use this part at voltages between 4 V and 30 V. With an adjustable output that has a voltage of 2 to 15 V, this is power management at its best. This converter is 96 % efficient. Users like the line regulation of 0.01%/V(Typ). It has a switching frequency of 500(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

