Microchip TechnologyMCP16251T-I/CHDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Isolated | |
| Adjustable | |
| 425 to 575 | |
| Yes | |
| 1 | |
| 1.8 to 5.5 | |
| 0.225(Typ) | |
| 0.82 | |
| 5.5 | |
| 0.65 | |
| 4 | |
| 0.4%/V | |
| 1.5% | |
| 96 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up MCP16251T-I/CH DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.225(Typ) A. Use this part at voltages between 0.82 V and 5.5 V. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. This converter is 96 % efficient. Users like the load regulation of 1.5% and line regulation of 0.4%/V. It has a switching frequency of 425 to 575 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C. The converter is ideal for operating at an isolation of Isolated.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

