10-25% Off
Microchip TechnologyMCP1623T-I/CHYDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 370 to 630 | |
| Yes | |
| 1 | |
| 2 to 5.5 | |
| 0.05(Min) | |
| 0.35(Typ) | |
| 5.5 | |
| 0.35 to 5.5 | |
| 220 | |
| 0.01%/V(Typ) | |
| 0.01%/V(Typ) | |
| 96(Typ) | |
| 3@HBM/0.3@MM | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up MCP1623T-I/CHY DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.05(Min) A. This will operate at a minimum voltage of 0.35(Typ) V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 2 to 5.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.01%/V(Typ) and line regulation of 0.01%/V(Typ). This converter is 96(typ) % efficient. This part offers a switching frequency of 370 to 630 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

