10-25% Off
Microchip TechnologyMCP1612-ADJI/MSDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1400(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 5.5 | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 5000 | |
| 0.5%/V | |
| 0.25%(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down MCP1612-ADJI/MS DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 1 A. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 5.5 V, this is power management at its best. A load regulation of 0.25%(Typ) and line regulation of 0.5%/V is necessary for providing a constant voltage level at your output. Its switching regulator has a frequency of 1400(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

