Microchip TechnologyMCP1603LT-150I/OSDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Fixed | |
| 2000 | |
| Yes | |
| 1 | |
| 1.5 | |
| 0.5(Min) | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 45 | |
| 0.3%/V(Typ) | |
| 0.35%(Typ) | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

