onsemiMC34167D2TR4GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| 79 | |
| Yes | |
| 1 | |
| 5.05 | |
| 5 | |
| 7.5 | |
| 40 | |
| 7.5 to 40 | |
| 15mV|10mV|4mV | |
| 4mV|30mV|1mV | |
| 86.2|87.8|82.6 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down MC34167D2TR4G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 7.5 V and no higher than 40 V. With a fixed output that has a voltage of 5.05 V, this is power management at its best. Users like the load regulation of 4mV|30mV|1mV and line regulation of 15mV|10mV|4mV. This converter is 86.2|87.8|82.6 % efficient. Its switching regulator has a frequency of 79 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

