Texas InstrumentsMC34063ADDC to DC Converter and Switching Regulator Chip

Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 8-Pin SOIC Tube

Adjust the voltage level of your devices with this inverting and step up|step down MC34063AD DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3 V that does not exceed 40 V. With an adjustable output that has a voltage of 1.25 to 40 V, this is power management at its best. It has a switching frequency of 24 to 42 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of 0 °C to 70 °C.

Import TariffMay apply to this part

Total In Stock: 2,483 parts

Regional Inventory: 1,508

    Total$0.42Price for 1

    1,508 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,508 parts
      • Price: $0.4188
    • (75)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2239+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 975 parts
      • Price: $0.9668

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.