onsemiMC34063ADDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 100 | |
| Yes | |
| 1 | |
| 1.25 to 40 | |
| 1.5(Typ) | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

