STMicroelectronicsMC34063ACD-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Step Up|Step Down | |
| Adjustable | |
| 42 | |
| Yes | |
| 1 | |
| 1.5(Min) | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.5(Max) | |
| 2500 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down and step up MC34063ACD-TR DC to DC converter from STMicroelectronics. This device has a typical switch current of 1.5(Max) A. You can operate this at a switching frequency of 42 kHz. This converter has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

