onsemiMC33063ADGDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 100 | |
| Yes | |
| 1 | |
| 1.25 to 40 | |
| 1.5(Typ) | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.5(Max) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this inverting and step up|step down MC33063ADG DC to DC converter from ON Semiconductor. This converter has single output. It only needs a voltage of at least 3 V while not exceeding 40 V to effectively power your circuit. With an adjustable output that has a voltage of 1.25 to 40 V, this is power management at its best. This device has a typical switch current of 1.5 A. Its switching regulator has a frequency of 24 to 42 kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

