Texas InstrumentsMC33063ADDC to DC Converter and Switching Regulator Chip

Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 8-Pin SOIC Tube

Adjust the voltage level of your devices with this inverting and step up|step down MC33063AD DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.25 to 40 V, this is power management at its best. It has a switching frequency of 24 to 42 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Total In Stock: 1,200 parts

Regional Inventory: 1,050

    Total$54.46Price for 75

    1,050 In stock: Ships tomorrow

    • (75)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,050 parts
      • Price: $0.7262
    • (75)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2248+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 150 parts
      • Price: $0.7262

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.