Illinois CapacitorMC22FD681J-FCapacitor Mica
Cap Mica 680pF 500V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 680pF | |
| 5% | |
| 500VDC | |
| Yes | |
| Flat | |
| 5.7 X 5 X 2 | |
| 2220 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.7 | |
| 5 | |
| 2(Max) | |
| Surface Mount |
Look no further! Cornell Dubilier's MC22FD681J-F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. Its capacitance value is 680pF. This product is 5.7 mm long, 2(Max) mm tall and 5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

