Infineon Technologies AGMB39C326PW-G-ERE1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.2A 20-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 6400 | |
| Yes | |
| 1 | |
| 0.8 to 5 | |
| 1.2 | |
| 2.5 | |
| 3.7 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 3.1 | |
| 50 | |
| 0.2%(Typ) | |
| 0.3%(Typ) | |
| 93 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) mm |
| Package Width | 1.94 mm |
| Package Length | 2.15 mm |
| PCB changed | 20 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

