Analog DevicesMAX866ESA+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.023A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 250 | |
| Yes | |
| 1 | |
| 3.3|5 | |
| 0.023(Typ) | |
| 0.8 | |
| 6 | |
| 0.8 to 6 | |
| 27 | |
| 80(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

