Analog DevicesMAX8668ETEV+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.6V to 5.5V Step Down Quad-Out 0.6V to 3.3V 1.2A 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1500(Typ) | |
| Yes | |
| 4 | |
| 0.6 to 3.3 | |
| 1.2 | |
| 2.6 | |
| 5.5 | |
| 2.6 to 5.5 | |
| 0.05%/V | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

