Analog DevicesMAX8655ETN+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 25V Synchronous Step Down Single-Out 0.7V to 5.5V 25A 56-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 200 to 1000 | |
| Yes | |
| 1 | |
| 0.7 to 5.5 | |
| 25 | |
| 4.5 | |
| 25 | |
| 4.5 to 25 | |
| 2000 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

