Analog DevicesMAX8646ETG+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.35V to 3.6V Step Down Single-Out 0.6V to 2.5V 6A 24-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 2000 | |
| Yes | |
| 1 | |
| 0.6 to 2.5 | |
| 6 | |
| 2.35 | |
| 3.6 | |
| 2.35 to 3.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

