Analog DevicesMAX8627ETD+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3V to 5.2V 1A 14-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 3 to 5.2 | |
| 1 | |
| 0.9 | |
| 5.5 | |
| 0.9 to 5.5 | |
| 20 | |
| 20mV(Typ) | |
| -30mV/A(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
