Analog DevicesMAX8614AETD+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Inv/Step Up Dual-Out -16V to 0V/2.7V to 24V 0.1A/0.05A 14-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Step Up | |
| Adjustable | |
| 1000(Typ) | |
| Yes | |
| 2 | |
| -16 to 0|2.7 to 24 | |
| 0.1|0.05 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 0.44 | |
| 1400(Max) | |
| 5mV | |
| 90 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
