Analog DevicesMAX856CSA+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 500 | |
| Yes | |
| 1 | |
| 3.3|5 | |
| 0.15 | |
| 0.8 | |
| 6 | |
| 0.8 to 6 | |
| 0.5 | |
| 25 | |
| 85 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

