Analog DevicesMAX77857CEWB+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 16V Synchronous Step Down/Synchronous Step Up Single-Out 5V 6A/4A 35-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down|Synchronous Step Up | |
| Fixed | |
| 1800(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 6|4 | |
| 2.5 | |
| 16 | |
| 2.5 to 16 | |
| 4000 | |
| 0.3%/V(Typ) | |
| 0.6%/A(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 2.03 mm |
| Package Length | 2.83 mm |
| PCB changed | 35 |
| Supplier Package | WLP |
| 35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
