Analog DevicesMAX77839CEFQ+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 2.3V to 5.3V 3A 11-Pin FC2QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down|Synchronous Step Up | |
| Adjustable | |
| 2200(Typ) | |
| Yes | |
| 1 | |
| 2.3 to 5.3 | |
| 3 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 3000 | |
| 0.3%/V | |
| 0.3%/A(Typ) | |
| 96 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 11 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 11 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
