Analog DevicesMAX77813EWP33+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 3.3V 2A/3A 20-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Fixed | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 2|3 | |
| 2.3 | |
| 5.5 | |
| 1.7 to 3.6 | |
| 4.5 | |
| 55 | |
| 0.2%/V(Typ) | |
| 0.125%/A(Typ) | |
| 97(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.83 mm |
| Package Length | 2.13 mm |
| PCB changed | 20 |
| Supplier Package | WLP |
| 20 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
