Analog DevicesMAX77812FEWB+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Step Down Quad-Out 0.62V/1.1V/0.9V/1.495V 20A/20A/20A/20A 64-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 2000(Typ) | |
| Yes | |
| 4 | |
| 0.62|1.1|0.9|1.495 | |
| 20 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 0.0005V/V | |
| -0.001V/A(Typ) | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 3.37 mm |
| Package Length | 3.41 mm |
| PCB changed | 64 |
| Supplier Package | WLP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
