Analog DevicesMAX77801ETP+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.3V/3.75V 2A/3A 20-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down|Synchronous Step Up | |
| Fixed | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 3.3|3.75 | |
| 2|3 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 4.7 | |
| 55 | |
| 0.2%/V(Typ) | |
| 0.125%/A(Typ) | |
| 97 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

