Analog DevicesMAX77756CEWL+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 24V Synchronous Step Down Single-Out 5V 0.5A 15-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1060 | |
| Yes | |
| 1 | |
| 5 | |
| 0.5 | |
| 3 | |
| 24 | |
| 3 to 24 | |
| 1 | |
| 2.65 | |
| 0.2%/V(Typ) | |
| 1%(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.42 mm |
| Package Length | 2.33 mm |
| PCB changed | 15 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
