Analog DevicesMAX77533AEWC+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 14V Synchronous Step Down Single-Out 0.8V to 13.6V 1.5A 12-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 13.6 | |
| 1.5 | |
| 3 | |
| 14 | |
| 3 to 14 | |
| 1000 | |
| 0.02%/V(Typ) | |
| 0.1%(Typ) | |
| 94 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.4 mm |
| Package Length | 1.85 mm |
| PCB changed | 12 |
| Supplier Package | WLP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
