Analog DevicesMAX77511MEWB+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 10V Step Down Quad-Out 3.3V/3.3V/5V/5V 3A/6A/9A/12A 64-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 1000(Typ) | |
| Yes | |
| 4 | |
| 3.3|5 | |
| 3|6|9|12 | |
| 2.3 | |
| 10 | |
| 2.3 to 10 | |
| 900 | |
| 0.1%/V | |
| 0.1%/A(Typ) | |
| 94 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 3.54 mm |
| Package Length | 3.54 mm |
| PCB changed | 64 |
| Supplier Package | WLP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
