Analog DevicesMAX77324GEWTAD+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 4.8V Synchronous Step Down Single-Out 0.6V to 2V 1.5A 6-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 2 | |
| 1.5 | |
| 2.5 | |
| 4.8 | |
| 2.5 to 4.8 | |
| 40 | |
| 0.2%/V(Typ) | |
| 0.185%/A(Typ) | |
| 93 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 0.85 mm |
| Package Length | 1.22 mm |
| PCB changed | 6 |
| Supplier Package | WLP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

