Analog DevicesMAX765ESA+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 16V Non-Inv/Inv/Step Up/Step Down Single-Out -1V to -16V/-12V 0.12A 1.5W 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| 5um | |
| Adjustable|Fixed | |
| 300 | |
| Yes | |
| 1 | |
| -1 to -16|-12 | |
| 0.12(Typ) | |
| 1.5 | |
| 3 | |
| 16 | |
| 3 to 16 | |
| 0.75 | |
| 120(Max) | |
| 0.12%/mV(Typ) | |
| 0.008%/mA(Typ) | |
| 82(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

