Analog DevicesMAX758ACWE+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 16V Step Down Single-Out 4.75V to 5.25V 0.75A 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 190 | |
| Yes | |
| 1 | |
| 4.75 to 5.25 | |
| 0.75 | |
| 4 | |
| 16 | |
| 4 to 16 | |
| 1700 | |
| 0.15%/V(Typ) | |
| 0.0005%/mA(Typ) | |
| 90(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

