Analog DevicesMAX750ACSA+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 11V Step Down Single-Out 4.75V to 5.25V 0.75A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 210 | |
| Yes | |
| 1 | |
| 4.75 to 5.25 | |
| 0.75 | |
| 4 | |
| 11 | |
| 4 to 11 | |
| 1700 | |
| 0.15%/V(Typ) | |
| 0.0005%/mA(Typ) | |
| 92(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

