Analog DevicesMAX739EWE+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 11V Inv Single-Out -5V 0.5A 1.5W 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Fixed | |
| 220 | |
| Yes | |
| 1 | |
| -5 | |
| 0.5(Typ) | |
| 1.5 | |
| 4 | |
| 11 | |
| 1700 | |
| 83(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

