Analog DevicesMAX738AEPA+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 6V to 16V Step Down Single-Out 5V 0.75A 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 190 | |
| Yes | |
| 1 | |
| 5 | |
| 0.75 | |
| 6 | |
| 16 | |
| 6 to 16 | |
| 1700 | |
| 0.15%/V(Typ) | |
| 0.0005%/mA(Typ) | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

