Analog DevicesMAX735ESA+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 6.2V Inv Single-Out -5V 0.275A 1W 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Fixed | |
| 160(Typ) | |
| Yes | |
| 1 | |
| -5 | |
| 0.275(Typ) | |
| 1 | |
| 4 | |
| 6.2 | |
| 4 to 6.2 | |
| 2(Max) | |
| 1600 | |
| 0.1%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 78(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

