Analog DevicesMAX643ACSA+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.5V to 16.5V Step Up Single-Out 1.5V to 16.5V/15V 1.5A 10W 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable|Fixed | |
| 45.5 to 56 | |
| Yes | |
| 1 | |
| 1.5 to 16.5|15 | |
| 1.5 | |
| 10 | |
| 1.5 | |
| 16.5 | |
| 2 to 16.5 | |
| 0.08%Vo(Typ) | |
| 0.2%Vo(Typ) | |
| 80(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

