Analog DevicesMAX640ESA+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 11.5V Step Down Single-Out 1.3V to 11.5V/3.3V 0.225A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable|Fixed | |
| Yes | |
| 1 | |
| 1.3 to 11.5|3.3 | |
| 0.225 | |
| 4 | |
| 11.5 | |
| 4 to 11.5 | |
| 10 | |
| 91(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

