Analog DevicesMAX639ESA+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 11.5V Step Down Single-Out 1.3V to 11.5V/5V 0.225A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable|Fixed | |
| Yes | |
| 1 | |
| 1.3 to 11.5|5 | |
| 0.225 | |
| 4 | |
| 11.5 | |
| 4 to 11.5 | |
| 10 | |
| 94(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

