Analog DevicesMAX635AEPA+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 16.5V Inv Single-Out -5V 0.525A 0.05W 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable|Fixed | |
| 56 | |
| Yes | |
| 1 | |
| -5 | |
| 0.525 | |
| 0.05 | |
| 2.3 | |
| 16.5 | |
| 2.3 to 16.5 | |
| 0.5%Vo(Typ) | |
| 0.2%Vo(Typ) | |
| 85(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

