Analog DevicesMAX5083ATE+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 7.5V to 40V Synchronous Step Down Single-Out 1.23V to 32V 1.5A 2.7W 16-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250(Typ) | |
| Yes | |
| 1 | |
| 1.23 to 32 | |
| 1.5 | |
| 2.7 | |
| 7.5 | |
| 40 | |
| 1mV/V | |
| 250mV | |
| 84(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

