Analog DevicesMAX5072ETJ+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 23V Non-Inv/Inv/Step Up/Step Down Dual-Out 0.8V to 28V 2A/1A 32-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 200 to 2200 | |
| Yes | |
| 2 | |
| 0.8 to 28 | |
| 2(Typ)|1(Typ) | |
| 4.5 | |
| 23 | |
| 10mV | |
| 82(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

