Analog DevicesMAX5026EUT+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 11V Step Up Single-Out 3V to 36V 0.12W 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 3 to 36 | |
| 0.12 | |
| 3 | |
| 11 | |
| 3 to 11 | |
| 0.26 | |
| 0.25%/V(Typ) | |
| 1%(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

