Analog DevicesMAX42403AFLA+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 14V 3.5A 15-Pin FC2QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 400(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 14 | |
| 3.5 | |
| 4.5 | |
| 36 | |
| 4.5 to 36 | |
| 27 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 15 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 15 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
