Analog DevicesMAX38888ATD+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 5.5V Step Down/Step Up Single-Out 2.5V to 5V 14-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up|Step Down | |
| Adjustable | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 2.5 to 5 | |
| 5.5 | |
| 2.5 | |
| 2.5 | |
| 95 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 14 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

