Analog DevicesMAX38802HCJ+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 6.5V to 14V Synchronous Step Down Single-Out 0.6V to 5.5V 25A 27-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 25 | |
| 6.5 | |
| 14 | |
| 6.5 to 14 | |
| 0.15% | |
| 0.5% | |
| 97 | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 2.2 mm |
| Package Length | 3.78 mm |
| PCB changed | 27 |
| Supplier Package | WLCSP |
| 27 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
