Analog DevicesMAX38650AANT+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5.5V Step Down Single-Out 1.2V to 3.3V 0.1A 6-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| No | |
| 1 | |
| 1.2 to 3.3 | |
| 0.1 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 0.39 | |
| 2.5%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 0.89 mm |
| Package Length | 1.58 mm |
| PCB changed | 6 |
| Supplier Package | WLP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

