Analog DevicesMAX38641BENT12+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 1.2V 0.35A 6-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| No | |
| 1 | |
| 1.2 | |
| 0.35 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 0.33 | |
| 96 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 0.89 mm |
| Package Length | 1.42 mm |
| PCB changed | 6 |
| Supplier Package | WLP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
